Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08415
Order Code3402422
Technical Datasheet
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Connect multiple HDMI devices to a single High Definition display
- Automatic input selection when HDMI source is turned on or manual selection via switch on main unit
- Supports HDTV up to 1080p and PC resolution up to 1900 x 1200
- Compliant with HDMI 1.3b
- HDMI and HDCP pass-through
- 24k gold plated connections
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
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
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
WEEE Code:0314