Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08355
Order Code3384148
Product RangePro Signal - RG58 Cable UHF Plugs
Your Part Number
Technical Datasheet
25 In Stock
155 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €2.800 (€3.444) |
| 10+ | €2.240 (€2.7552) |
| 50+ | €1.890 (€2.3247) |
| 100+ | €1.690 (€2.0787) |
| 200+ | €1.620 (€1.9926) |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (€3.44 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08355
Order Code3384148
Product RangePro Signal - RG58 Cable UHF Plugs
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58/U
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product RangePro Signal - RG58 Cable UHF Plugs
SVHCTo Be Advised
Product Overview
The PSG08355 from Pro Signal is a 50 Ohm Crimp UHF plug, with a screw thread coupling mechanism.
- For use with RG58 cables
- Screw thread coupling mechanism
- Cable mounting
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58/U
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
Pro Signal - RG58 Cable UHF Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:0000