You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSG08283
PSG08283 -PRO SIGNAL - Phone Audio Connector, 4 Contacts, Jack, 3.5 mm, Chassis Mount, Nickel Plated Contacts
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08283
- Order Code:
- 3384106
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Contacts
- :
- Jack
- :
- 3.5mm
- :
- Chassis Mount
- :
- Nickel Plated Contacts
- :
- Plastic Body
- :
- -
Technical Docs (0)
939 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 5 business days.
With you in 5 business days
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | €1.59 | |
10+ | €1.33 | |
50+ | €1.25 | |
100+ | €1.12 |
Pricing is unavailable. Please contact customer services.