Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08045
Order Code3402105
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
High performance HDMI splitter with built-in amplifier; switch between either of the two inputs and distribute that HDMI signal to up to 8 displays. The built-in amplifier allows the unit to be placed at the end of a long HDMI cable to extend the signal for larger distribution systems.
- Supports resolutions up to 1080p Full HD
- HDMI 1.3b and HDCP compliant
- Video amplifier bandwidth up to 2.25Gb/s, 225MHz
- Unit can be daisy-chained for large distribution systems
- Intuitive operation, requires no settings
- LED status indicators for input/output selection
- Connections 2x HDMI in, 8x HDMI out
- Weight: 2.26kg
Contents
Splitter and AC adaptor
Notes
Note: Not a matrix switch, unit will only show the currently selected input on all 8 outputs.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.882
WEEE Code:0314