Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €5.320 (€6.5436) |
| 3+ | €4.750 (€5.8425) |
| 25+ | €4.540 (€5.5842) |
Price for:Each
Minimum: 1
Multiple: 1
€5.32 (€6.54 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08001
Order Code3402345
Technical Datasheet
Modular Connector Type-
Port Configuration-
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat6
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCTo Be Advised
Product Overview
Twin port unshielded surface mount RJ45 sockets
- RJ45 Cat6 sockets (compatible with Cat5e)
- Supplied with mounting screws
- Cable clamp mounting point
Contents
Contents: Socket and mounting screws
Technical Specifications
Modular Connector Type
-
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
To Be Advised
Port Configuration
-
LAN Category
Cat6
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
WEEE Code:0000