Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
3+ | €3.380 |
25+ | €3.110 |
50+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03666
Order Code3402130
Technical Datasheet
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug, 90°
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- HDMI 90° Plug to HDMI 90° plug lead
- Ideal for rear HDMI connections on flat screen TVs & where space is an issue
- Prevents kinks in cable
- Moulded bodies with gold plated connectors
- Version 1.4
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
HDMI Plug, 90°
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000