Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
This HDMI 4x2 Matrix Switcher routes high definition video in multiple resolutions up to 1080p plus multichannel digital audio from any of the four HDMI sources to two displays.
- Switches easily between any four HDMI sources
- Distributes any of the four inputs to any or any combination of the two HDMI output displays
- 3D and HDMI v1.4 compliant
- 1080p maximum video resolution
- 225MHz/2.25Gbps per channel (6.75Gbps all channel) bandwidth
- 12-bit Per channel (36-bit all channel) deep colour
- Uncompressed audio such as LPCM supports
- Compressed audio such as DTS Digital, Dolby Digital (including DTS-HD & Dolby True HD)
- Controlled via front buttons or remote control (supplied)
- LED input selection indication
- Inputs/Outputs: HDMI sockets
- Dimensions (WxHxD): 258 x 25 x 112mm
- Supplied with remote control, power adaptor & user manual
- Audio out feature via 3.5mm Stereo Jack, Coaxial and TOSLink sockets
- When output A selected, audio passes through HDMI & 3.5mm stereo jack, coax & TOSLink at same time
- Allows you to connect to an amplifier
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14
WEEE Code:0407