Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03500
Order Code3446584
Technical Datasheet
SVHCTo Be Advised
Product Overview
- Connect up to 3 HDMI devices to one HDMI output
- Inputs selectable manually by push button on unit or via supplied remote control
- Inputs/Outpts: HDMI sockets
- Suitable for full 1080p HD resolution
- Simple plug & play, no settings required
- 3D HDMI v1.4 compliant
- 480i, 576i, 1080i Interlaced & 480p, 576p, 720p, 1080p Progressive HDTV resolutions
- 250MHz/2.25Gbps Per channel (7.5Gbps all channels) bandwidth
- 12bit Per channel (36bit all channel) deep colour
- Supports DTS Digital, Dolby Digital,DTS-HD & DolbyTrue HD compressed audio & LPCM uncompresses audio
- Metal body for better EMI elimination & gold plated contacts
- Supplied with remote and power adaptor
- Dimensions (WxHxD): 160x19x68mm
- Weight: 135g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85229000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
WEEE Code:0314