Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01358
Order Code3374568
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
78 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.240 |
3+ | €33.740 |
Price for:Each
Minimum: 1
Multiple: 1
€36.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01358
Order Code3374568
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BXLR Plug, 3 Way, x 8
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlue
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
A 2m multicore snake audio loom with a 25 Pin D-Sub male connector to 8x XLR Male plugs, often used with the recording machines, consoles and patch bays.
- 2m Multicore snake audio loom
- 25 Pin D-Sub male connector
- 8x XLR male plug connectors
- Nickel plated metal connectors with gold plated contact pins
- Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
- Durable blue PVC outer loom jacket helps to protect the cable against wear and tear
- Balanced connection on all XLR connectors
- Metal hanging bale and Wire strain relief enables the loom to be positioned and hung in place with minimal strain on connections
Applications
Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
XLR Plug, 3 Way, x 8
Cable Length - Metric
2m
Product Range
PRO SIGNAL Multicore Looms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695
WEEE Code:0000