Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01356
Order Code3400151
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.660 |
3+ | €35.040 |
Price for:Each
Minimum: 1
Multiple: 1
€38.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01356
Order Code3400151
Product RangePRO SIGNAL Multicore Looms
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug, x 8
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlue
Product RangePRO SIGNAL Multicore Looms
SVHCTo Be Advised
Product Overview
A 2m multicore snake audio loom with a 25 Pin D-Sub male connector to 8x 6.35mm (1/4") stereo jack plugs, often used with the recording machines, consoles and patch bays.
- 2m Multicore snake audio loom
- 25 Pin D-Sub male connector
- 8x 6.35mm (1/4") Stereo jack plug connectors
- Nickel plated metal connectors, gold plated contact pins on D-Sub
- Fully screened cables (shielded), This prevents interference and reduces noise and crosstalk from other sources that may be situated around the loom
- Durable blue PVC outer loom jacket helps to protect the cable against wear and tear
- TRS connection on all Jack connectors
- Metal hanging bale and Wire strain relief enables the loom to be positioned and hung in place with minimal strain on connections
Applications
Audio, Audio Visual, Broadcast, Conferencing, DJ, Education, Installations, Live Events, Music, Staging
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug, x 8
Cable Length - Metric
2m
Product Range
PRO SIGNAL Multicore Looms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0000