Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.820 |
3+ | €1.670 |
25+ | €1.550 |
50+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00912
Order Code3401990
Technical Datasheet
Connector Type AIEC 60130-9, DIN Plug, 180°, 5 Way
Connector Type BIEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 5-pin 180° DIN plug to plug lead. Connected pin 1:1, 2:2, 3:3 etc. Pure copper conductors.
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000