Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT446D
Order Code3401872
Product RangePS Full Motion TV Mount
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT446D
Order Code3401872
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 55"
Bracket TypeMulti-Position Mount
Load Max45kg
VESA Standard100x100mm to 400x400mm
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A full motion flat screen monitor and TV wall mount suitable for mounting screens between the sizes of 23" and 55". The intuitive full motion design allows for all round viewing potential and optimum positioning with a snap in design for easy installation.
- Fits flat panel screens from 23" to 55"
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Cable management for clutter-free wiring
- Distance from wall: 51-511mm
- Wall bracket dimensions (HxW): 384x506mm
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
45kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
100x100mm to 400x400mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.36
WEEE Code:0000