Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT446
Order Code3401871
Product RangePS Full Motion TV Mount
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT446
Order Code3401871
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 55"
Bracket TypeMulti-Position Mount
Load Max45kg
VESA Standard100x100mm to 400x300mm
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A full motion TV wall mount from Pro Signal that is designed for flat screens between 23" and 55" with a maximum weight of 45kg. The snap in design makes for an easy installation and cable management enables clutter free wiring for a tidy and professional finish.
- Fits flat panel screens from 23" to 55"
- Full motion mount for optimum positioning
- Snap-in design for easy installation
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Cable management for clutter-free wiring
- Distance from wall: 51-511mm
- Wall bracket dimensions (HxW): 371x256mm
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
45kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
100x100mm to 400x300mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.74
WEEE Code:0000