Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-AEDSWMB
Order Code3404462
Product RangePS-AEDSxxx
Also Known AsGTIN UPC EAN: 5051259210752
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-AEDSWMB
Order Code3404462
Product RangePS-AEDSxxx
Also Known AsGTIN UPC EAN: 5051259210752
Technical Datasheet
Product RangePS-AEDSxxx
SVHCTo Be Advised
Product Overview
The SB-47 Wall Mount provides an easy solution to keep your Amazon Echo Dot (2nd Gen) speaker safe and sound and mounting on any wall eliminates the worry about damages caused by spills or accidents. The wall mount is made of sturdy steel and the minimalist design fits perfectly while maintaining the overall modern look of the Echo Dot. The open design won’t block the microphones and maintains the original sound with a clear unobstructed voice.
- High quality powder-coated finish prevents scratches and rust
- Dimensions: 39x91x65mm (1.5"x3.6"x2.6")
- Weight Capacity: 1kg (2.2lbs)
- Profile: 39mm (1.5")
Technical Specifications
Product Range
PS-AEDSxxx
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:0000