Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO'S KIT
Manufacturer Part No1PK-690
Order Code3378158
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A comprehensive maintenance kit supplied in a folding carry, case suitable for the professional engineer.
- Contents:
- Side Cutters
- Long Nose Pliers
- Crimping Tool
- Adjustable Wrench
- Spring Hook
- Craft Knife
- Desoldering Pump
- Alignment Tool
- 10 Piece Screwdriver Bit Set
- 9 Piece Socket Set
- Ratchet Handle
- Screwdrivers:
- Slotted: 3 x 75mm, 5 x 75mm
- Phillips: No. 0 x 75mm, No. 1 x 75mm
- Carry Case Dimensions: 303 x 220 x 48mm
Notes
The Product Packaging May State Differing Contents - The Above Contents are Correct
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.575
WEEE Code:0000