Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPPC187
Order Code1784625
Product RangeEncapsulant
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPPC187
Order Code1784625
Product RangeEncapsulant
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodPacket
Compound ColourWhite
Volume-
Weight250g
Product RangeEncapsulant
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
White
Weight
250g
SVHC
No SVHC (17-Dec-2014)
Dispensing Method
Packet
Volume
-
Product Range
Encapsulant
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
UN Hazard Code:3082
WEEE Code:0000