Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €26.0268 |
3+ | €24.231 |
5+ | €17.343 |
Price for:Each
Minimum: 1
Multiple: 1
€21.16 (€26.03 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A slit harness that wraps cables and wires in a protective enclosure. Cables are easily installed using a special plastic tool, which enables the split harness wrap to be quickly, and easily wrapped around the cables.
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Technical Specifications
Wrap Colour
Black
Reel Length (Metric)
10m
Bundle Dia Max - Metric
25mm
SVHC
To Be Advised
Reel Length (Imperial)
32.81ft
Bundle Dia Max - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.813
WEEE Code:0000