Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCM0+CEX
Order Code1641105
Technical Datasheet
Cable Diameter20mm
Colour-
Conductor Area CSA50mm²
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Diameter
20mm
Conductor Area CSA
50mm²
SVHC
No SVHC (17-Dec-2015)
Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0000