Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.750 |
3+ | €34.410 |
5+ | €32.840 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€36.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No45/0.2MM CCA 100M
Order Code3382366
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.24mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Red
No. of Max Strands x Strand Size45 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
A general purpose figure of 8 cable that is ideal for the connection of audio equipment, amplifiers and auxiliary equipment. The cable has CCA conductors and has a Red and Black PVC outer sheath. Supplied in 100m reels.
- CPR - Cat Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
45 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6
WEEE Code:0000