Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoR2804
Order Code1661502
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current-
Energy Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Gives RCD protection on four sockets, preventing a fatal electric shock
- Ideal for use with power tools, garden equipment and other electrical devices
- Wall Mountable
- Cuts off the power in less than 30nS if an earth current fault is detected
- LED indicator with test button
- Trip Current 30mA
- Max Load 13A / 250V, 3200W
- Operating temperature range 5°C to 40°C
- 2m Lead
- BS1363/A, BS7071 Compliant
- Dimensions: (LxWxD) 320x60x40mm
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
2m
Energy Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
WEEE Code:0212