Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
3+ | €9.830 |
5+ | €8.570 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0264
Order Code4160955
Lighting TypeGarden Spike Lighting
Power SourceSolar
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT5200K
Supply Voltage1.2V
Length135mm
Width115mm
Depth115mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Solar, LED ground lights, for outdoor illumination that accentuates your backyard, pathways, garden or yard.
- Simply set these lights anywhere that allow access to sunlight for charging
- Suitable for placement where a conventional electrical supply is not available
- Auto-on at dusk, auto-off at dawn
- On/off switch located at the base to conserve energy when not in use
- Illuminates for 8-10 hours when fully charged
- Supplied with 4x AA, Ni-MH rechargeable batteries (one per light)
- IP44 Rated
Technical Specifications
Lighting Type
Garden Spike Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
1.2V
Width
115mm
Product Range
-
SVHC
To Be Advised
Power Source
Solar
Light Source
LED
CCT
5200K
Length
135mm
Depth
115mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
WEEE Code:1399