Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €25.010 |
5+ | €23.760 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€25.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01355
Order Code4160942
Lighting TypeGarden Spike Lighting
Power SourceSolar
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWhite
CCT-
Supply Voltage2V
Length-
Width-
Depth-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- IP44 Rated housing
Technical Specifications
Lighting Type
Garden Spike Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
White
Supply Voltage
2V
Width
-
Product Range
-
SVHC
To Be Advised
Power Source
Solar
Light Source
LED
CCT
-
Length
-
Depth
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054139
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52
WEEE Code:1399