Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01314
Order Code3383552
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01314
Order Code3383552
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourWarm White
CCT-
Supply Voltage6VDC
Length188mm
Width31mm
Depth25mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01314 from Pro-Elec is a wireless battery operated motion sensor LED strip light.
- 10x Warm white LEDs
- Magnetic strip and adhesives strips for wall mounting
- Activaties in low light when motion is detected
- Requires 4x AAA batteries (not included)
- Dimensions: 25x31x188mm
- Weight: 92g
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Warm White
Supply Voltage
6VDC
Width
31mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
188mm
Depth
25mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
WEEE Code:0000