Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01309
Order Code3383547
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01309
Order Code3383547
Technical Datasheet
Lighting TypeNight Light
Power SourceBattery
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED Colour-
CCT-
Supply Voltage4.5VDC
Length90mm
Width80mm
Depth25mm
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PEL01309 is a 2W illuminating LED light switch suitable for lofts, hallways, landings, shelves etc.
- Easy fixing by magnet, screw or hook & loop fasteners
- Requires 3x AAA batteries (not included)
- Dimensions: 90x80x25mm
Technical Specifications
Lighting Type
Night Light
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Supply Voltage
4.5VDC
Width
80mm
Product Range
-
SVHC
To Be Advised
Power Source
Battery
Light Source
LED
CCT
-
Length
90mm
Depth
25mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000