Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01240
Order Code3052532
Technical Datasheet
Connector Type AIEC 60320 C14
Connector Type BIEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250V
Jacket ColourBlue
Product Range-
Cable Length - Imperial19.7"
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEC 60320 C14
Cable Length - Metric
500mm
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Connector Type B
IEC 60320 C13
Current Rating
10A
Jacket Colour
Blue
Cable Length - Imperial
19.7"
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
WEEE Code:0212