Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Low-noise hand dryer designed for low-traffic washrooms
- Ideal for restaurants and small office premises
- Durable, impact resistant, ABS shell
- Infra-red sensor with anti-interfere technology
- Automatic activation when hands are placed underneath the air outlet
- 30 Second drying time
- Built-in limit thermostat to prevent over-heating
- Adjustable sensitivity
- Splash-proof, IP22 rated
Contents
Hand dryer, 3x screws, 3x wall plugs, installation template and user manual
Technical Specifications
Power Rating
1.5kW
External Width
198mm
Product Range
-
Supply Voltage
230V
External Height
253mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85163300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96
WEEE Code:0113