Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00454
Order Code3404865
Technical Datasheet
Consumer Unit UsageShower
Enclosure MaterialMetal
Supply Voltage230V
Current Rating40A
No. of Branch Circuits3Circuits
External Height185mm
External Width127mm
External Depth110mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
All-metal, shower consumer unit enclosure with no external plastic parts.
- 63A RCD and 40A MCB (B curve)
- Top hinged metal front cover ensures cover remains closed at all times for maximum safety
- Cable entry knockouts on unit sides
- Suitable for use in all types of premise
Technical Specifications
Consumer Unit Usage
Shower
Supply Voltage
230V
No. of Branch Circuits
3Circuits
External Width
127mm
Product Range
-
Enclosure Material
Metal
Current Rating
40A
External Height
185mm
External Depth
110mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.459
WEEE Code:0000