Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00164
Order Code3383390
Also Known AsGTIN UPC EAN: 5051259153004
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00164
Order Code3383390
Also Known AsGTIN UPC EAN: 5051259153004
Technical Datasheet
Current Rating16A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector Gender-
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product Range-
SVHCTo Be Advised
Product Overview
- CEE plug to 3x sockets
- IP44 rated
- Poles: 2P+E
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
240V
Electrical Connector Gender
-
Connector Colour
Blue
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
WEEE Code:0000