Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00051
Order Code2860322
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle270°
Equivalent Wattage22W
Luminous Flux255lm
Power Rating3W
Supply Voltage240V
Energy RatingA+
External Length56mm
External Diameter15mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec G9 3W LED Bulb, 15mm is a bright, yet energy efficient, LED capsule bulb. With an energy rating of A+ this is an ideal replacement to G9 base halogen capsules with 255-lumen brightness. The 3,000K warm white tone of the bulb renders colours well while still creating a warm atmosphere. Order your 3W G9 LED capsule light bulb today!
- Non-Dimmable
- An A+ energy rating ensures this is an efficient light bulb
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
22W
Power Rating
3W
Energy Rating
A+
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
3000K
Beam Angle
270°
Luminous Flux
255lm
Supply Voltage
240V
External Length
56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:1301