Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.875 |
25+ | €0.741 |
100+ | €0.619 |
250+ | €0.565 |
Price for:Each
Minimum: 5
Multiple: 5
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01000
Order Code3472458
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current8A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC125V
Voltage Rating VDC125V
SVHCTo Be Advised
Product Overview
A chassis mount fuseholder suitable for fuses 20x5mm fuses up to a maximum current of 8A 250VAC.
- Chassis mounted fuseholder for 20mm x 5mm fuses
- Rated for fuses up to 8A at 250V ac
- UL recognised, CSA approved.
- Mounts to chassis with single M3 screw
- Nickel plated brass 4.8mm fast-on terminals
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
To Be Advised
Fuse Current
8A
Holder Terminals
Quick Connect
Product Range
-
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000