Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoMS589
Order Code3472766
Technical Datasheet
Current Rating13A
Voltage Rating VAC250V
Product Range-
SVHCTo Be Advised
Product Overview
A 13A socket that provides protection from power surges and spikes, to mains powered electrical appliances, especially computer and audio/video equipment. The adaptor is also rewireable which allows for it to be used instead of a standard 13A 3-pin plug to provide protection against surges and spikes in the mains supply
- LEDs to indicate correct functioning
- Conforms to BS1363/A
Technical Specifications
Current Rating
13A
Product Range
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0212