Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €3.000 (€3.690) |
5+ | €2.550 (€3.1365) |
10+ | €2.080 (€2.5584) |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (€3.69 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Screw terminals
- 10A, 250V Rated
- Dielectric strength: 2,000V +/-60V AC/Second
- BS EN 60320 compliant
Technical Specifications
Current Rating
10A
Contact Termination Type
Screw
Product Range
-
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0000