Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2213U 2.4A
Order Code2832145
Technical Datasheet
FinishWhite Moulded
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Mains socket with USB charger capability, ideal for charging iPad, iPhone, tablets, mobiles, cameras and more.
- 2-Gang switched socket with outboard rockers
- 5V, 2.4A Max. output per socket
- Fits into a 25mm deep wall box
- Conforms to BS5733
- Rated at 13A, 250V
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Finish
White Moulded
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
WEEE Code:0000