Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No20W SPIRAL B22
Order Code1399617
Technical Datasheet
Input Power20W
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
Luminous Flux-
Average Bulb Life8000h
CFL Lamp ShapeSpiral Tube
Color Temperature Typ2700K
Light ColourWarm White
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Input Power
20W
Luminous Flux
-
CFL Lamp Shape
Spiral Tube
Light Colour
Warm White
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Average Bulb Life
8000h
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
WEEE Code:0503