Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC1202LRS-AWA-B
Order Code1218631
Technical Datasheet
Character Count x Line12 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.5mm
LCD Display TypeSTN
Module Size55.7mm x 32mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PC1202LRS-AWA-B is a 12x2 LCD Module with transflective polarizer and yellow/green LED backlight. It has STN positive grey LCD mode. It supports standard (through-hole, cable, connector and etc) connecting type.
- 5.5V Maximum power supply voltage
- ST7066U or compatible controller
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
12 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.5mm
Module Size
55.7mm x 32mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (17-Dec-2014)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
WEEE Code:0000