Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERPAX
Manufacturer Part NoSW4380-C
Order Code3371642
Also Known AsGTIN UPC EAN: 5060505830194
Technical Datasheet
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.580 |
3+ | €19.850 |
Price for:Each
Minimum: 1
Multiple: 1
€21.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW4380-C
Order Code3371642
Also Known AsGTIN UPC EAN: 5060505830194
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This 12V, 5A power supply from 'Power Pax UK' is compact and provides automatic built in short circuit, over voltage and over current protection. It's a highly reliable power source and meets CEC Energy Efficiency Level VI.
- CE and RoHS Compliant
- 100% Burned in and tested - High reliability
- No minimum load
- Load Regulation: +/- 5%
- Meantime between failures: 50,000 hours at 25°C full load
- EMI: FCC Class B conduction & radiation
- Mains lead sold separately
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
WEEE Code:0212