Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3517
Order Code2060972
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage - Output 15VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
Alternatives for SW3517
1 Product Found
Product Overview
The SW3517 from PowerPax is an UK plug top power supply with fixed output voltage. It provides universal / full range AC input voltage in fully enclosed plastic case & compact design. This power supply is highly reliable with built-in overvoltage protection, short-circuit protection and overcurrent protection.
- Rated input voltage range from 90VAC to 264VAC
- Maximum input current is 0.19A
- Output voltage is 5VDC
- Output current is 1.5A
- Rated power is 7.5W
- UK fixed input connector
- 2.1mm x 5.5mm x 12mm straight output connector and +ve centre polarity
- Safety approved and energy efficient
- Level V ErP/EuP efficiency compliant
- 1.8meter DC cord
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
-
Output Power Max
7.5W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
240V
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
WEEE Code:0299