Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.180 |
5+ | €12.670 |
Price for:Each
Minimum: 1
Multiple: 1
€13.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoSW3090-C2
Order Code3532532
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
An ultra-compact UK plug top switch mode power supply provides a regulated output voltage and providing up to 15 watts of continuous output power.
- CE and RoHS Compliant
- Automatic built in short circuit, over Voltage and over current protection
- Meets CEC Energy Efficiency Level V
- No minimum load
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
WEEE Code:0212