Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT2004K-TL
Order Code3582572
Product RangeLYTSwitch-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.757 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€757.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT2004K-TL
Order Code3582572
Product RangeLYTSwitch-2 Series
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min90V
Input Voltage Max308V
Output Voltage Max48V
Output Current Max180mA
Switching Frequency Typ850Hz
IC MountingSurface Mount
IC Case / PackageeSOP
No. of Pins11Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLYTSwitch-2 Series
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleeSOP
No. of Outputs1Outputs
Switching Frequency850Hz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Flyback
Input Voltage Min
90V
Output Voltage Max
48V
Switching Frequency Typ
850Hz
IC Case / Package
eSOP
Operating Temperature Min
-40°C
Product Range
LYTSwitch-2 Series
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
eSOP
Switching Frequency
850Hz
LED Driver Type
Isolated
Input Voltage Max
308V
Output Current Max
180mA
IC Mounting
Surface Mount
No. of Pins
11Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000