Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT0004P
Order Code2475308
Product RangeLYTSwitch-0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLYT0004P
Order Code2475308
Product RangeLYTSwitch-0 Series
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, Flyback
LED Driver TypeNon Isolated
Input Voltage Min85V
Input Voltage Max308V
Output Voltage Max54V
Output Current Max139mA
Switching Frequency Typ66kHz
IC MountingThrough Hole
IC Case / PackageDIP
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLYTSwitch-0 Series
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback
Driver Case StyleDIP
No. of Outputs1Outputs
Switching Frequency66kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback
Input Voltage Min
85V
Output Voltage Max
54V
Switching Frequency Typ
66kHz
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
LYTSwitch-0 Series
MSL
-
Automotive Qualification Standard
-
Driver Case Style
DIP
Switching Frequency
66kHz
LED Driver Type
Non Isolated
Input Voltage Max
308V
Output Current Max
139mA
IC Mounting
Through Hole
No. of Pins
7Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost, Buck, Buck-Boost, Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000