Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part NoTEC 250/1
Order Code1518545
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia12mm
Power Rating40W
Product Range-
Plug TypeUK Type G
Technical Specifications
Supply Voltage VAC
240V
Power Rating
40W
Plug Type
UK Type G
Glue Stick Dia
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
WEEE Code:0607