Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER ADHESIVES
Manufacturer Part No1050-CT-UK0-T130-BX1-TEC
Order Code1725416
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No1050-CT-UK0-T130-BX1-TEC
Order Code1725416
Technical Datasheet
Supply Voltage VAC-
Glue Stick Dia-
Power Rating-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1050-CT-UK0-T130-BX1-TEC
1 Product Found
Technical Specifications
Supply Voltage VAC
-
Power Rating
-
Plug Type
-
Glue Stick Dia
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84242000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
UN Hazard Code:2922
WEEE Code:0607