Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSADD26M/F
Order Code3933433
Product RangeSADD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSADD26M/F
Order Code3933433
Product RangeSADD Series
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderPlug, Receptacle
Convert From Positions26Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle, Plug
Convert To Positions26Ways
Product RangeSADD Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
26Ways
Convert To Gender
Receptacle, Plug
Product Range
SADD Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug, Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
26Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000