Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €1,772.000 (€2,179.560) |
Price for:Each
Minimum: 1
Multiple: 1
€1,772.00 (€2,179.56 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSAD50M/F
Order Code4122533
Product RangeSAD Series
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions50Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions50Ways
Product RangeSAD Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
50Ways
Convert To Gender
Receptacle
Product Range
SAD Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
50Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability
WEEE Code:0000