Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No6175
Order Code3292119
Technical Datasheet
Kit Contents4 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Patch Cords, 1 x Probe Tip, 1 x Adapter
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Test companion kit includes probes, clips and leads
Contents
5689A probe with replaceable tip, 6232A probe with 0.080in (2.03mm) brass tip, 5678 SMD test tweezers with DMM plugs, 5907A straight/right-angle banana, 5916A medium alligator clips (2), 6243 SMD grabber to banana plug, 6248 minigrabber to sheathed banana jack, 5133 probe tip stainless steel, Dog leg micro (2), 5682 extended tip adapter, 6147 medium shoulder-pack.
Technical Specifications
Kit Contents
4 x Test Leads, 2 x Test Probes, 2 x Alligator Clips, 2 x Patch Cords, 1 x Probe Tip, 1 x Adapter
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605
WEEE Code:0000