Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No3565-2.
Order Code3127778
Technical Datasheet
Accessory TypeBanana Jack to Pin Adapter
For Use WithTest Equipments
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Pin type connector test adapter
- Flexible tip allows testing of adjacent contacts
- Flexibility and full insulation protects against shorting or contact damage
- Maximum voltage for hands free use is 2500Vdc
- Red colour PVC insulation
Technical Specifications
Accessory Type
Banana Jack to Pin Adapter
Product Range
-
For Use With
Test Equipments
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000