Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1829-2
Order Code2526625
Product Range1829 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPOMONA
Manufacturer Part No1829-2
Order Code2526625
Product Range1829 Series
Technical Datasheet
Product Range1829 Series
Termination-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourRed
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1829-2 is a red single Banana Plug Splice with polypropylene insulation and nickel-plated brass body.
- Provides a fast and easy method to splice two cables together to increase cable length
Applications
Test & Measurement
Technical Specifications
Product Range
1829 Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
Termination
-
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062596
WEEE Code:0000