Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70814
Order Code3758238
Product RangePolyCast Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70814
Order Code3758238
Product RangePolyCast Series
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament Material-
Melting Temperature Min-
Melting Temperature Max-
Filament Weight-
Product RangePolyCast Series
SVHCTo Be Advised
Product Overview
- PolyCast™ filament designed to produce investment patterns for investment casting applications
- 3D printing significantly cuts down both the cost and lead time by eliminating the tooling process
- Features Polymaker's Layer-Free™ technology and Polymaker's Ash-Free™ technology
Technical Specifications
Diameter
1.75mm
Filament Material
-
Melting Temperature Max
-
Product Range
PolyCast Series
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
WEEE Code:0000