Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPLASTIKOTE
Manufacturer Part No795
Order Code7119549
Technical Datasheet
Coating TypePaint
Coating ApplicationsIndustrial
Dispensing MethodAerosol
Coating ColourTransparent
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 795 is an Acrylic Clear Coating has an extensive range of speciality coatings as well as all purpose and metal protection top coats. These primers are formulated with special anti-corrosive properties. This is durable all weather protective coating that gives a tough transparent flexible film that's watertight and will not yellow.
- 800V/mm Dielectric strength
- 30 minutes Dry time
- 25 to 28sq-ft Coverage
- <-40°C Flash point
- 1.8 to 9.5% Flammability limit
- 410 to 580°C Auto-ignition temperature range
Applications
Industrial
Technical Specifications
Coating Type
Paint
Dispensing Method
Aerosol
Volume
500ml
Product Range
-
Coating Applications
Industrial
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32091000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
UN Hazard Code:1950
WEEE Code:9900