Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM296
Order Code3446764
Also Known AsGTIN UPC EAN: 0704256800581
Your Part Number
6 In Stock
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
| 1+ | €7.940 (€9.7662) |
| 5+ | €7.780 (€9.5694) |
Price for:Each
Minimum: 1
Multiple: 1
€7.94 (€9.77 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM296
Order Code3446764
Also Known AsGTIN UPC EAN: 0704256800581
Add-On-Card & Module Type-
For Use WithRaspberry Pi Zero
Product Overview
This GPIO hammer header has been designed to allow connection of a header to a Raspberry Pi Zero or pHAT without the need of a soldering iron.
- Simply fits into PCB holes using a hammer
- Grips securely into the holes on the PCB
- Installation jig included to aid installation
- Supplied with male and female headers
- No soldering required
Notes
Note: Raspberry Pi Zero not included
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi Zero
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
WEEE Code:0303